NCP1615C5DR2G | |
---|---|
DigiKey Part Number | 488-NCP1615C5DR2GTR-ND - Tape & Reel (TR) 488-NCP1615C5DR2GCT-ND - Cut Tape (CT) 488-NCP1615C5DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1615C5DR2G |
Description | IC PFC CTL CCFF/CRM 26KHZ 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | 26kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 9.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.58240 | ¥289.56 |
100 | ¥9.26560 | ¥926.56 |
250 | ¥8.10736 | ¥2,026.84 |
500 | ¥7.87550 | ¥3,937.75 |
1,000 | ¥6.25415 | ¥6,254.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.02248 | ¥15,056.20 |
5,000 | ¥5.79085 | ¥28,954.25 |
12,500 | ¥5.73352 | ¥71,669.00 |