MOCD207D2M | |
---|---|
DigiKey Part Number | MOCD207D2MTR-ND - Tape & Reel (TR) MOCD207D2MCT-ND - Cut Tape (CT) MOCD207D2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD207D2M |
Description | OPTOCOUPLER PHOTOTRANS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥8.37300 | ¥83.73 |
100 | ¥6.19460 | ¥619.46 |
500 | ¥5.69250 | ¥2,846.25 |
1,000 | ¥4.68787 | ¥4,687.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.45348 | ¥11,133.70 |
5,000 | ¥4.35302 | ¥21,765.10 |
12,500 | ¥4.25257 | ¥53,157.13 |