HCPL0731 | |
---|---|
DigiKey Part Number | HCPL0731-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0731 |
Description | OPTOCOUPLER DARL 2CHAN 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0731 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 500µA | |
Current Transfer Ratio (Max) | 5000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 300ns, 1.6µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
50 | ¥19.35380 | ¥967.69 |
100 | ¥14.89330 | ¥1,489.33 |
500 | ¥13.46320 | ¥6,731.60 |
1,000 | ¥11.56999 | ¥11,569.99 |
2,000 | ¥10.93886 | ¥21,877.72 |
5,000 | ¥10.68642 | ¥53,432.10 |