XL1ED8K5SI-111YXC-25M | |
---|---|
DigiKey Part Number | 4029-XL1ED8K5SI-111YXC-25MTR-ND - Tape & Reel (TR) 4029-XL1ED8K5SI-111YXC-25MCT-ND - Cut Tape (CT) 4029-XL1ED8K5SI-111YXC-25MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL1ED8K5SI-111YXC-25M |
Description | YSX531SL 25MHZ 20PF 10PPM XL1ED8 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.15200 | ¥51.52 |
50 | ¥4.63660 | ¥231.83 |
100 | ¥4.12140 | ¥412.14 |
500 | ¥3.91532 | ¥1,957.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.29711 | ¥3,297.11 |
3,000 | ¥3.09104 | ¥9,273.12 |
5,000 | ¥2.98801 | ¥14,940.05 |
10,000 | ¥2.88497 | ¥28,849.70 |