MMBT4401 | |
---|---|
DigiKey Part Number | MMBT4401FSTR-ND - Tape & Reel (TR) MMBT4401FSCT-ND - Cut Tape (CT) MMBT4401FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | BJT SOT23 40V NPN 0.25W 150C |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |