MMST4401T146 | |
---|---|
DigiKey Part Number | MMST4401T146TR-ND - Tape & Reel (TR) MMST4401T146CT-ND - Cut Tape (CT) MMST4401T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4401T146 |
Description | TRANS NPN 40V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4401T146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47373 | ¥1,421.19 |
6,000 | ¥0.45291 | ¥2,717.46 |
9,000 | ¥0.43101 | ¥3,879.09 |