MMBT4401 | |
---|---|
DigiKey Part Number | 4878-MMBT4401TR-ND - Tape & Reel (TR) 4878-MMBT4401CT-ND - Cut Tape (CT) 4878-MMBT4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | BJT SOT-23 40V 600MA NPN 0.25W 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.62400 | ¥6.24 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.27782 | ¥138.91 |
1,000 | ¥0.24293 | ¥242.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17719 | ¥531.57 |
6,000 | ¥0.16758 | ¥1,005.48 |
9,000 | ¥0.14262 | ¥1,283.58 |
30,000 | ¥0.13192 | ¥3,957.60 |
75,000 | ¥0.11410 | ¥8,557.50 |
150,000 | ¥0.09484 | ¥14,226.00 |