Diotec Semiconductor Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,447 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
18,803 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 100nA | 200 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
18,655 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
14,966 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 250 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
14,018 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
10,960 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9,335 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 30 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,838 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
5,307 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,860 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,786 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,313 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,409 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.16228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
12,526 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
10,711 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
3,875 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 150 V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 1V | 250 mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,756 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,209 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 2V | 250 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
28,336 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA | 200 @ 2mA, 5V | 500 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
10,380 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA | 200 @ 2mA, 5V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
5,727 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA | 420 @ 2mA, 5V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
3,794 In Stock | 1 : ¥1.07000 Box | - | Box | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA | 420 @ 2mA, 5V | 500 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
3,774 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18819 Bulk | - | Cut Tape (CT) Bulk | Active | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA | 420 @ 2mA, 5V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
3,617 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,464 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA | 420 @ 2mA, 5V | 500 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 |