BC547CBK | |
---|---|
DigiKey Part Number | 4878-BC547CBK-ND |
Manufacturer | |
Manufacturer Product Number | BC547CBK |
Description | TRANS NPN 45V 0.1A TO92 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC547CBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
100 | ¥0.40560 | ¥40.56 |
500 | ¥0.31886 | ¥159.43 |
1,000 | ¥0.22142 | ¥221.42 |
2,000 | ¥0.18341 | ¥366.82 |
5,000 | ¥0.17342 | ¥867.10 |
10,000 | ¥0.14760 | ¥1,476.00 |
50,000 | ¥0.11808 | ¥5,904.00 |