BC848C | |
---|---|
DigiKey Part Number | 4878-BC848CTR-ND - Tape & Reel (TR) 4878-BC848CCT-ND - Cut Tape (CT) 4878-BC848CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848C |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
EDA/CAD Models | BC848C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
100 | ¥0.30130 | ¥30.13 |
500 | ¥0.23644 | ¥118.22 |
1,000 | ¥0.16419 | ¥164.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13600 | ¥408.00 |
6,000 | ¥0.12860 | ¥771.60 |
9,000 | ¥0.10945 | ¥985.05 |
30,000 | ¥0.10124 | ¥3,037.20 |
75,000 | ¥0.08756 | ¥6,567.00 |
150,000 | ¥0.07278 | ¥10,917.00 |