BC557C | |
---|---|
DigiKey Part Number | 4878-BC557CTR-ND - Tape & Reel (TR) 4878-BC557CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC557C |
Description | BJT TO-92 45V 100MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC557C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
100 | ¥0.40560 | ¥40.56 |
500 | ¥0.31886 | ¥159.43 |
1,000 | ¥0.22142 | ¥221.42 |
2,000 | ¥0.18341 | ¥366.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18339 | ¥733.56 |
8,000 | ¥0.17342 | ¥1,387.36 |
12,000 | ¥0.14760 | ¥1,771.20 |
28,000 | ¥0.13653 | ¥3,822.84 |
100,000 | ¥0.11070 | ¥11,070.00 |
200,000 | ¥0.09815 | ¥19,630.00 |