Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,475 Marketplace | Unavailable | Bulk | Active | NPN | 100 mA | 65 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
6,000 Marketplace | Unavailable | Bulk | Active | NPN | 100 mA | 30 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
0 In Stock 341,204 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | NPN | 100 mA | 45 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
12,559 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 100 mA | 45 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
0 In Stock | 1 : ¥1.72000 Cut Tape (CT) 12,000 : ¥0.22695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 600 mA | 40 V | 400mV @ 15mA, 150mA | 100nA | 300 @ 150mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | 1 : ¥1.72000 Cut Tape (CT) 33,000 : ¥0.22156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 100 mA | 45 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP | 200 mA | 40 V | 300mV @ 5mA, 50mA | 100nA | 100 @ 10mA, 1V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP | 600 mA | 40 V | 400mV @ 15mA, 150mA | 100nA | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | 1 : ¥2.71000 Cut Tape (CT) 6,000 : ¥0.42497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 100 mA | 65 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 18,000 : ¥0.39470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 100 mA | 300 V | 200mV @ 2mA, 20mA | 250nA (ICBO) | 60 @ 1mA, 10V | 350 mW | 50MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |