MMBT4401LT3G | |
---|---|
DigiKey Part Number | MMBT4401LT3GOSTR-ND - Tape & Reel (TR) MMBT4401LT3GOSCT-ND - Cut Tape (CT) MMBT4401LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401LT3G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34744 | ¥173.72 |
1,000 | ¥0.24129 | ¥241.29 |
2,000 | ¥0.19987 | ¥399.74 |
5,000 | ¥0.18901 | ¥945.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16086 | ¥1,608.60 |
30,000 | ¥0.14880 | ¥4,464.00 |
50,000 | ¥0.12869 | ¥6,434.50 |
100,000 | ¥0.12065 | ¥12,065.00 |
250,000 | ¥0.10697 | ¥26,742.50 |