MC74HC238ADR2G | |
---|---|
DigiKey Part Number | MC74HC238ADR2GOSTR-ND - Tape & Reel (TR) MC74HC238ADR2GOSCT-ND - Cut Tape (CT) MC74HC238ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC238ADR2G |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC238ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.62500 | ¥46.25 |
25 | ¥4.31520 | ¥107.88 |
100 | ¥3.20580 | ¥320.58 |
250 | ¥2.71256 | ¥678.14 |
500 | ¥2.58930 | ¥1,294.65 |
1,000 | ¥1.91116 | ¥1,911.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78784 | ¥4,469.60 |
5,000 | ¥1.66452 | ¥8,322.60 |
12,500 | ¥1.57822 | ¥19,727.75 |
25,000 | ¥1.54123 | ¥38,530.75 |