PCAL9535APW,118 | |
---|---|
DigiKey Part Number | 568-9923-2-ND - Tape & Reel (TR) 568-9923-1-ND - Cut Tape (CT) 568-9923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9535APW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66600 | ¥216.66 |
25 | ¥20.43920 | ¥510.98 |
100 | ¥17.41460 | ¥1,741.46 |
250 | ¥16.35164 | ¥4,087.91 |
500 | ¥14.30772 | ¥7,153.86 |
1,000 | ¥11.85496 | ¥11,854.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.03736 | ¥27,593.40 |
5,000 | ¥10.62856 | ¥53,142.80 |