806-00028-00 | |
---|---|
DigiKey Part Number | 2150-806-00028-00-ND |
Manufacturer | |
Manufacturer Product Number | 806-00028-00 |
Description | MINI WATERPROOF COVER FOR PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Mini Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.14700 | ¥171.47 |
25 | ¥16.42080 | ¥410.52 |
50 | ¥16.05700 | ¥802.85 |
100 | ¥15.32600 | ¥1,532.60 |
250 | ¥13.86684 | ¥3,466.71 |
500 | ¥12.77206 | ¥6,386.03 |
1,000 | ¥10.94744 | ¥10,947.44 |
2,500 | ¥10.21761 | ¥25,544.03 |