THVD1450D | |
---|---|
DigiKey Part Number | 296-49500-ND |
Manufacturer | |
Manufacturer Product Number | THVD1450D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1450D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.05400 | ¥280.54 |
75 | ¥26.52493 | ¥1,989.37 |
150 | ¥22.98840 | ¥3,448.26 |
300 | ¥21.80960 | ¥6,542.88 |
525 | ¥19.56964 | ¥10,274.06 |
1,050 | ¥16.50442 | ¥17,329.64 |
2,550 | ¥15.67921 | ¥39,981.99 |
5,025 | ¥15.08979 | ¥75,826.19 |