THVD1450DGK | |
---|---|
DigiKey Part Number | 296-53494-ND |
Manufacturer | |
Manufacturer Product Number | THVD1450DGK |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1450DGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.83400 | ¥308.34 |
80 | ¥25.26563 | ¥2,021.25 |
320 | ¥23.96972 | ¥7,670.31 |
560 | ¥21.50793 | ¥12,044.44 |
1,040 | ¥18.13931 | ¥18,864.88 |
2,560 | ¥17.23230 | ¥44,114.69 |
5,040 | ¥16.58447 | ¥83,585.73 |