CD74HC238M | |
---|---|
DigiKey Part Number | 296-9188-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC238M |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.91800 | ¥89.18 |
40 | ¥8.46300 | ¥338.52 |
120 | ¥6.95117 | ¥834.14 |
280 | ¥6.49796 | ¥1,819.43 |
520 | ¥5.74240 | ¥2,986.05 |
1,000 | ¥4.53353 | ¥4,533.53 |
2,520 | ¥4.23128 | ¥10,662.83 |