TL1963A-18DCYR | |
---|---|
DigiKey Part Number | 296-24895-2-ND - Tape & Reel (TR) 296-24895-1-ND - Cut Tape (CT) 296-24895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-18DCYR |
Description | IC REG LINEAR 1.8V 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-18DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.83200 | ¥168.32 |
25 | ¥15.91760 | ¥397.94 |
100 | ¥13.79410 | ¥1,379.41 |
250 | ¥13.08712 | ¥3,271.78 |
500 | ¥12.45428 | ¥6,227.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.45428 | ¥31,135.70 |