MC74HC238ADG | |
---|---|
DigiKey Part Number | MC74HC238ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC238ADG |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC238ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.28800 | ¥52.88 |
48 | ¥4.96958 | ¥238.54 |
144 | ¥3.76708 | ¥542.46 |
288 | ¥3.20597 | ¥923.32 |
528 | ¥3.04580 | ¥1,608.18 |
1,008 | ¥2.32442 | ¥2,343.02 |
2,544 | ¥2.16410 | ¥5,505.47 |
5,040 | ¥2.08396 | ¥10,503.16 |