MC14052BDTR2G | |
---|---|
DigiKey Part Number | MC14052BDTR2GOSTR-ND - Tape & Reel (TR) MC14052BDTR2GOSCT-ND - Cut Tape (CT) MC14052BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14052BDTR2G |
Description | IC SWITCH DP4TX2 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14052BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 2:4 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.61700 | ¥66.17 |
25 | ¥6.21640 | ¥155.41 |
100 | ¥4.71160 | ¥471.16 |
250 | ¥4.01000 | ¥1,002.50 |
500 | ¥3.80952 | ¥1,904.76 |
1,000 | ¥2.90726 | ¥2,907.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.70674 | ¥6,766.85 |
5,000 | ¥2.60648 | ¥13,032.40 |
12,500 | ¥2.50623 | ¥31,327.88 |
25,000 | ¥2.48141 | ¥62,035.25 |