MC100EP195MNG | |
---|---|
DigiKey Part Number | MC100EP195MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP195MNG |
Description | IC DELAY LINE 1024TAP PROG 32QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.2ns ~ 12.2ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.84000 | ¥185.84 |
10 | ¥171.42700 | ¥1,714.27 |
74 | ¥163.72419 | ¥12,115.59 |
148 | ¥146.38865 | ¥21,665.52 |
296 | ¥139.64713 | ¥41,335.55 |
518 | ¥132.90552 | ¥68,845.06 |