MC100EP195BFAG | |
---|---|
DigiKey Part Number | MC100EP195BFAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP195BFAG |
Description | IC DELAY LN 1024TAP PROG 32LQFP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195BFAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.5ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.5ns ~ 13ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.01000 | ¥221.01 |
10 | ¥203.80800 | ¥2,038.08 |
25 | ¥194.65120 | ¥4,866.28 |
80 | ¥174.04063 | ¥13,923.25 |
250 | ¥166.02556 | ¥41,506.39 |
500 | ¥158.01050 | ¥79,005.25 |