MC100EP195FAR2G | |
---|---|
DigiKey Part Number | 488-MC100EP195FAR2GTR-ND - Tape & Reel (TR) 488-MC100EP195FAR2GCT-ND - Cut Tape (CT) 488-MC100EP195FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP195FAR2G |
Description | IC DELAY LN 1024TAP PROG 32LQFP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195FAR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.2ns ~ 12.2ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.31000 | ¥180.31 |
10 | ¥165.71400 | ¥1,657.14 |
25 | ¥158.84360 | ¥3,971.09 |
100 | ¥139.95380 | ¥13,995.38 |
250 | ¥133.08520 | ¥33,271.30 |
500 | ¥124.49912 | ¥62,249.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥106.26415 | ¥212,528.30 |