NB6L295MMNG | |
---|---|
DigiKey Part Number | NB6L295MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L295MMNG |
Description | IC DELAY LINE 512TAP PROG 24QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 512 Tap 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L295MMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 512 | |
Function | Multiple, Programmable | |
Delay to 1st Tap | 3.2ns, 6.2ns | |
Tap Increment | 11 ps | |
Available Total Delays | 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns | |
Number of Independent Delays | 2 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.97000 | ¥272.97 |
10 | ¥204.65000 | ¥2,046.50 |
25 | ¥187.15600 | ¥4,678.90 |
100 | ¥167.64910 | ¥16,764.91 |
250 | ¥160.80052 | ¥40,200.13 |