SY89295UTG | |
---|---|
DigiKey Part Number | 576-2081-ND |
Manufacturer | |
Manufacturer Product Number | SY89295UTG |
Description | IC DELAY LN 1024TAP PROG 32TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89295UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 3.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 3.2ns ~ 14.8ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.90000 | ¥129.90 |
25 | ¥108.22040 | ¥2,705.51 |
100 | ¥98.35990 | ¥9,835.99 |