8S89296NLGI | |
---|---|
DigiKey Part Number | 800-4169-ND |
Manufacturer | |
Manufacturer Product Number | 8S89296NLGI |
Description | NETWORK TIMING |
Customer Reference | |
Detailed Description | Delay Line IC Programmable Tap 2.2ns ~ 12.5ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Programmable | |
Delay to 1st Tap | - | |
Tap Increment | 10 ps | |
Available Total Delays | 2.2ns ~ 12.5ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.56000 | ¥146.56 |
10 | ¥134.72700 | ¥1,347.27 |
25 | ¥129.14040 | ¥3,228.51 |
80 | ¥113.78350 | ¥9,102.68 |
230 | ¥108.19943 | ¥24,885.87 |
490 | ¥101.21878 | ¥49,597.20 |