CY8CMBR3108-LQXI | |
---|---|
DigiKey Part Number | 448-CY8CMBR3108-LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3108-LQXI |
Description | IC CAP SENSE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3108-LQXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 8 | |
LED Driver Channels | Up to 4 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.52300 | ¥145.23 |
25 | ¥13.69720 | ¥342.43 |
80 | ¥11.67025 | ¥933.62 |
230 | ¥10.95830 | ¥2,520.41 |
490 | ¥9.64651 | ¥4,726.79 |