MX25R1635FZNIH0 | |
---|---|
DigiKey Part Number | 1092-1216-ND |
Manufacturer | |
Manufacturer Product Number | MX25R1635FZNIH0 |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.40360 | ¥160.09 |
40 | ¥6.25175 | ¥250.07 |
80 | ¥6.03213 | ¥482.57 |
230 | ¥5.71187 | ¥1,313.73 |
440 | ¥5.52352 | ¥2,430.35 |
945 | ¥5.30919 | ¥5,017.18 |
4,900 | ¥4.87455 | ¥23,885.30 |