TLV3801DSGR | |
---|---|
DigiKey Part Number | 296-TLV3801DSGRTR-ND - Tape & Reel (TR) 296-TLV3801DSGRCT-ND - Cut Tape (CT) 296-TLV3801DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3801DSGR |
Description | IC COMPARATOR 1 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3801DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 4.2V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 1µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 26.6mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.225ns (Typ) | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |
250 | ¥28.59196 | ¥7,147.99 |
500 | ¥25.65566 | ¥12,827.83 |
1,000 | ¥21.63730 | ¥21,637.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.55543 | ¥61,666.29 |