MBRS1540T3G | |
---|---|
DigiKey Part Number | MBRS1540T3GOSTR-ND - Tape & Reel (TR) MBRS1540T3GOSCT-ND - Cut Tape (CT) MBRS1540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS1540T3G |
Description | DIODE SCHOTTKY 40V 1.5A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.68600 | ¥36.86 |
100 | ¥2.56150 | ¥256.15 |
500 | ¥1.99974 | ¥999.87 |
1,000 | ¥1.62538 | ¥1,625.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45300 | ¥3,632.50 |
5,000 | ¥1.37912 | ¥6,895.60 |
12,500 | ¥1.28060 | ¥16,007.50 |
25,000 | ¥1.25105 | ¥31,276.25 |
62,500 | ¥1.21916 | ¥76,197.50 |