SSL24H | |
---|---|
DigiKey Part Number | 1801-SSL24HTR-ND - Tape & Reel (TR) 1801-SSL24HCT-ND - Cut Tape (CT) 1801-SSL24HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL24H |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SSL24H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥3.01380 | ¥301.38 |
500 | ¥2.35326 | ¥1,176.63 |
1,000 | ¥1.91272 | ¥1,912.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70983 | ¥5,129.49 |
6,000 | ¥1.62289 | ¥9,737.34 |
9,000 | ¥1.50697 | ¥13,562.73 |
30,000 | ¥1.47219 | ¥44,165.70 |