M74LCX16245DTR2G | |
---|---|
DigiKey Part Number | M74LCX16245DTR2GOSTR-ND - Tape & Reel (TR) M74LCX16245DTR2GOSCT-ND - Cut Tape (CT) M74LCX16245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74LCX16245DTR2G |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74LCX16245DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |