SN74LVC16245ADLR | |
---|---|
DigiKey Part Number | 296-8474-2-ND - Tape & Reel (TR) 296-8474-1-ND - Cut Tape (CT) 296-8474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16245ADLR |
Description | IC TXRX NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16245ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.66040 | ¥291.51 |
100 | ¥9.57830 | ¥957.83 |
250 | ¥8.95316 | ¥2,238.29 |
500 | ¥7.91226 | ¥3,956.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24652 | ¥6,246.52 |
2,000 | ¥5.83005 | ¥11,660.10 |
5,000 | ¥5.53854 | ¥27,692.70 |
10,000 | ¥5.33033 | ¥53,303.30 |