MC74HC244ADTG | |
---|---|
DigiKey Part Number | MC74HC244ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADTG |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC244ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.57600 | ¥65.76 |
75 | ¥6.17707 | ¥463.28 |
150 | ¥4.68233 | ¥702.35 |
300 | ¥3.98503 | ¥1,195.51 |
525 | ¥3.78589 | ¥1,987.59 |
1,050 | ¥2.88923 | ¥3,033.69 |
2,550 | ¥2.68995 | ¥6,859.37 |
5,025 | ¥2.59031 | ¥13,016.31 |