M74LCX16244DTR2G | |
---|---|
DigiKey Part Number | M74LCX16244DTR2GOSTR-ND - Tape & Reel (TR) M74LCX16244DTR2GOSCT-ND - Cut Tape (CT) M74LCX16244DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74LCX16244DTR2G |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74LCX16244DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥16.19500 | ¥161.95 |
25 | ¥15.27840 | ¥381.96 |
100 | ¥12.22300 | ¥1,222.30 |
250 | ¥10.69556 | ¥2,673.89 |
500 | ¥10.38984 | ¥5,194.92 |
1,000 | ¥8.25077 | ¥8,250.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.94517 | ¥19,862.92 |
5,000 | ¥7.63960 | ¥38,198.00 |