SN74LVC16245ADGGR | |
---|---|
DigiKey Part Number | 296-1228-2-ND - Tape & Reel (TR) 296-1228-1-ND - Cut Tape (CT) 296-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16245ADGGR |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16245ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.23920 | ¥255.98 |
100 | ¥8.41010 | ¥841.01 |
250 | ¥7.86204 | ¥1,965.51 |
500 | ¥6.94780 | ¥3,473.90 |
1,000 | ¥5.48513 | ¥5,485.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.30115 | ¥10,602.30 |
6,000 | ¥5.03608 | ¥30,216.48 |
10,000 | ¥4.84676 | ¥48,467.60 |