SN74HC574DWR | |
---|---|
DigiKey Part Number | 296-1597-2-ND - Tape & Reel (TR) 296-1597-1-ND - Cut Tape (CT) 296-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 36 MHz | |
Max Propagation Delay @ V, Max CL | 46ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08900 | ¥40.89 |
25 | ¥3.81520 | ¥95.38 |
100 | ¥3.05350 | ¥305.35 |
250 | ¥2.83520 | ¥708.80 |
500 | ¥2.39894 | ¥1,199.47 |
1,000 | ¥1.85369 | ¥1,853.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69014 | ¥3,380.28 |
6,000 | ¥1.58109 | ¥9,486.54 |
10,000 | ¥1.47204 | ¥14,720.40 |
50,000 | ¥1.36300 | ¥68,150.00 |