FS8J | |
---|---|
DigiKey Part Number | FS8JTR-ND - Tape & Reel (TR) FS8JCT-ND - Cut Tape (CT) FS8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS8J |
Description | DIODE GEN PURP 600V 8A TO277-3 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FS8J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.37 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 118pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.23900 | ¥62.39 |
100 | ¥4.85120 | ¥485.12 |
500 | ¥4.11196 | ¥2,055.98 |
1,000 | ¥3.34968 | ¥3,349.68 |
2,000 | ¥3.15331 | ¥6,306.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.00316 | ¥15,015.80 |
10,000 | ¥2.86456 | ¥28,645.60 |
25,000 | ¥2.85906 | ¥71,476.50 |