HAN1102W-1-TR | |
---|---|
DigiKey Part Number | 404-1277-2-ND - Tape & Reel (TR) 404-1277-1-ND - Cut Tape (CT) 404-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAN1102W-1-TR |
Description | LED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 1.2V 1206 (3016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HAN1102W-1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - Test | 20mA | |
Viewing Angle | 75°, 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 940nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.38400 | ¥138.40 |
1,000 | ¥1.08340 | ¥1,083.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99311 | ¥2,482.78 |
5,000 | ¥0.90285 | ¥4,514.25 |
12,500 | ¥0.84265 | ¥10,533.12 |
25,000 | ¥0.81256 | ¥20,314.00 |
62,500 | ¥0.78246 | ¥48,903.75 |