APA1606SF4C-P22 | |
---|---|
DigiKey Part Number | 754-2212-2-ND - Tape & Reel (TR) 754-2212-1-ND - Cut Tape (CT) 754-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SF4C-P22 |
Description | 1.6X0.6MM RA. INFRARED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 110° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SF4C-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 110° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.54530 | ¥254.53 |
1,000 | ¥2.00918 | ¥2,009.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87524 | ¥3,750.48 |
6,000 | ¥1.80827 | ¥10,849.62 |
10,000 | ¥1.78147 | ¥17,814.70 |
50,000 | ¥1.67431 | ¥83,715.50 |