FL7760BM6X | |
---|---|
DigiKey Part Number | FL7760BM6XOSTR-ND - Tape & Reel (TR) FL7760BM6XOSCT-ND - Cut Tape (CT) FL7760BM6XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7760BM6X |
Description | IC LED DRV CTRL PWM 1.5A SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FL7760BM6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.07300 | ¥70.73 |
25 | ¥6.64800 | ¥166.20 |
100 | ¥5.03870 | ¥503.87 |
250 | ¥4.28800 | ¥1,072.00 |
500 | ¥4.07362 | ¥2,036.81 |
1,000 | ¥3.10881 | ¥3,108.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89438 | ¥8,683.14 |
6,000 | ¥2.78718 | ¥16,723.08 |
15,000 | ¥2.67997 | ¥40,199.55 |
30,000 | ¥2.65344 | ¥79,603.20 |