RT6204GSP | |
---|---|
DigiKey Part Number | RT6204GSPTR-ND - Tape & Reel (TR) RT6204GSPCT-ND - Cut Tape (CT) RT6204GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6204GSP |
Description | IC REG BUCK ADJ 500MA 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.64300 | ¥176.43 |
25 | ¥16.64600 | ¥416.15 |
100 | ¥14.18240 | ¥1,418.24 |
250 | ¥13.31696 | ¥3,329.24 |
500 | ¥11.65218 | ¥5,826.09 |
1,000 | ¥9.65465 | ¥9,654.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.98885 | ¥22,472.12 |
5,000 | ¥8.65593 | ¥43,279.65 |