APT1608YC | |
---|---|
DigiKey Part Number | 754-1125-2-ND - Tape & Reel (TR) 754-1125-1-ND - Cut Tape (CT) 754-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608YC |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.95500 | ¥19.55 |
100 | ¥0.87820 | ¥87.82 |
500 | ¥0.79334 | ¥396.67 |
1,000 | ¥0.65170 | ¥651.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56669 | ¥1,133.38 |
6,000 | ¥0.51002 | ¥3,060.12 |
10,000 | ¥0.45335 | ¥4,533.50 |
50,000 | ¥0.38252 | ¥19,126.00 |
100,000 | ¥0.36835 | ¥36,835.00 |