FL7701MX

DigiKey Part Number
FL7701MXFSTR-ND - Tape & Reel (TR)
FL7701MXFSCT-ND - Cut Tape (CT)
FL7701MXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7701MX
Description
IC LED DRIVER OFFL ANALOG 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7701MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz ~ 250kHz
Dimming
Analog
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Stock Options
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥12.21600¥122.16
25¥11.52440¥288.11
100¥9.21960¥921.96
250¥8.06732¥2,016.83
500¥7.83694¥3,918.47
1,000¥6.22340¥6,223.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.99292¥14,982.30
5,000¥5.76243¥28,812.15
12,500¥5.70538¥71,317.25
Manufacturers Standard Package