FDS3992 | |
---|---|
DigiKey Part Number | FDS3992TR-ND - Tape & Reel (TR) FDS3992CT-ND - Cut Tape (CT) FDS3992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3992 |
Description | MOSFET 2N-CH 100V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A 2.5W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS3992 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 25V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.47500 | ¥104.75 |
100 | ¥8.14880 | ¥814.88 |
500 | ¥6.90732 | ¥3,453.66 |
1,000 | ¥5.62672 | ¥5,626.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.29684 | ¥13,242.10 |
5,000 | ¥5.04461 | ¥25,223.05 |
12,500 | ¥4.81178 | ¥60,147.25 |