ZXMN10A08DN8TA | |
---|---|
DigiKey Part Number | ZXMN10A08DN8TATR-ND - Tape & Reel (TR) ZXMN10A08DN8TACT-ND - Cut Tape (CT) ZXMN10A08DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08DN8TA |
Description | MOSFET 2N-CH 100V 1.6A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.6A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 405pF @ 50V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.44300 | ¥54.43 |
100 | ¥4.23380 | ¥423.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.58884 | ¥1,794.42 |
1,000 | ¥2.92351 | ¥2,923.51 |
2,500 | ¥2.75216 | ¥6,880.40 |
5,000 | ¥2.62110 | ¥13,105.50 |
12,500 | ¥2.57172 | ¥32,146.50 |