![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
ZXMN10
Discrete Semiconductor Products | FET, MOSFET Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ZXMN10A08DN8TA MOSFET 2N-CH 100V 1.6A 8SO | MOSFET 2N-CH 100V 1.6A 8SO | 1,018 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A08DN8TC MOSFET 2N-CH 100V 1.6A 8SO | MOSFET 2N-CH 100V 1.6A 8SO | 0 | Tape & Reel (TR) | - |
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ZXMN10A07FTA MOSFET N-CH 100V 700MA SOT23-3 | MOSFET N-CH 100V 700MA SOT23-3 | 18,634 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A08E6TA MOSFET N-CH 100V 1.5A SOT26 | MOSFET N-CH 100V 1.5A SOT26 | 25,202 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10B08E6TA MOSFET N-CH 100V 1.6A SOT26 | MOSFET N-CH 100V 1.6A SOT26 | 14,068 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A07ZTA MOSFET N-CH 100V 1A SOT89-3 | MOSFET N-CH 100V 1A SOT89-3 | 13,042 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A11GTA MOSFET N-CH 100V 1.7A SOT223 | MOSFET N-CH 100V 1.7A SOT223 | 3,507 | Tape & Reel (TR) Cut Tape (CT) | - | |
ZXMN10A08GTA MOSFET N-CH 100V 2A SOT223 | MOSFET N-CH 100V 2A SOT223 | 16,016 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A25GTA MOSFET N-CH 100V 2.9A SOT223 | MOSFET N-CH 100V 2.9A SOT223 | 17,075 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A25KTC MOSFET N-CH 100V 4.2A TO252-3 | MOSFET N-CH 100V 4.2A TO252-3 | 4,730 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A09KTC MOSFET N-CH 100V 5A TO252-3 | MOSFET N-CH 100V 5A TO252-3 | 1,267 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZXMN10A08E6TC MOSFET N-CH 100V 1.5A SOT26 | MOSFET N-CH 100V 1.5A SOT26 | 0 | Tape & Reel (TR) | - | |
ZXMN10A11KTC MOSFET N-CH 100V 2.4A TO252-2 | MOSFET N-CH 100V 2.4A TO252-2 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |