ZXMN10A08DN8TC | |
---|---|
DigiKey Part Number | ZXMN10A08DN8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08DN8TC |
Description | MOSFET 2N-CH 100V 1.6A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.6A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 405pF @ 50V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |